
2560950000 | |
|---|---|
DigiKey Part Number | 281-2560950000-ND |
Manufacturer | |
Manufacturer Product Number | 2560950000 |
Description | HDC 16B SBU 2PG21G N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M25 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.520" H (93.30mm x 43.00mm x 64.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,53000 € | 29,53 € |
| Unit Price without VAT: | 29,53000 € |
|---|---|
| Unit Price with VAT: | 35,14070 € |

