
2560770000 | |
|---|---|
DigiKey Part Number | 281-2560770000-ND |
Manufacturer | |
Manufacturer Product Number | 2560770000 |
Description | HDC 40D SBU 1PG29G N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 4 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG29 |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,72000 € | 32,72 € |
| Unit Price without VAT: | 32,72000 € |
|---|---|
| Unit Price with VAT: | 38,93680 € |

