
2560740000 | |
---|---|
DigiKey Part Number | 281-2560740000-ND |
Manufacturer | |
Manufacturer Product Number | 2560740000 |
Description | HDC 16B SBU 1M25G N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.673" L x 1.693" W x 2.520" H (93.30mm x 43.00mm x 64.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,53000 € | 22,53 € |
10 | 19,14500 € | 191,45 € |
25 | 17,94640 € | 448,66 € |
50 | 17,09020 € | 854,51 € |
100 | 16,27490 € | 1.627,49 € |
250 | 15,25704 € | 3.814,26 € |
500 | 14,52984 € | 7.264,92 € |
Unit Price without VAT: | 22,53000 € |
---|---|
Unit Price with VAT: | 26,81070 € |