
2634700300 | |
|---|---|
DigiKey Part Number | 281-2634700300-ND |
Manufacturer | |
Manufacturer Product Number | 2634700300 |
Description | HDC XX6A02 FFSXXXX-0300 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Weidmüller | 2nd Connector Number of Positions 8 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 9.84' (3.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Orientation X | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,90000 € | 175,90 € |
| Unit Price without VAT: | 175,90000 € |
|---|---|
| Unit Price with VAT: | 209,32100 € |

