
2559820000 | |
|---|---|
DigiKey Part Number | 281-2559820000-ND |
Manufacturer | |
Manufacturer Product Number | 2559820000 |
Description | TERM BLOCK HDR 42POS 3.50MM |
Customer Reference | |
Detailed Description | 42 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 150 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 42 | Contact Mating Finish Tin |
Positions Per Level 42 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.413" (10.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 11,61167 € | 209,01 € |
| Unit Price without VAT: | 11,61167 € |
|---|---|
| Unit Price with VAT: | 13,81789 € |

