2559340000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2559340000

DigiKey Part Number
281-2559340000-ND
Manufacturer
Manufacturer Product Number
2559340000
Description
TERM BLOCK HDR 42POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
42
Positions Per Level
21
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
10A
Voltage - IEC
250 V
Current - UL
10 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1813,05667 €235,02 €
Manufacturers Standard Package
Unit Price without VAT:13,05667 €
Unit Price with VAT:15,53744 €