Connector 3 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2559320000

DigiKey Part Number
281-2559320000-ND
Manufacturer
Manufacturer Product Number
2559320000
Description
HDC 06B ADLU N
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Style
-
Size
3
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Stock Options
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,60000 €25,60 €
1021,75900 €217,59 €
2520,39600 €509,90 €
5019,42280 €971,14 €
10018,49640 €1.849,64 €
25017,33980 €4.334,95 €
50016,51334 €8.256,67 €
Manufacturers Standard Package
Unit Price without VAT:25,60000 €
Unit Price with VAT:30,46400 €