
2558780000 | |
---|---|
DigiKey Part Number | 281-2558780000-ND |
Manufacturer | |
Manufacturer Product Number | 2558780000 |
Description | TERM BLOCK PLUG 40POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 40 | |
Positions Per Level | 40 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 13.4A | |
Voltage - IEC | 320 V | |
Current - UL | 9.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-30 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches, Push Button Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.679" (17.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 27,02833 € | 648,68 € |
Unit Price without VAT: | 27,02833 € |
---|---|
Unit Price with VAT: | 32,16371 € |