
2558340000 | |
---|---|
DigiKey Part Number | 281-2558340000-ND |
Manufacturer | |
Manufacturer Product Number | 2558340000 |
Description | ESG 6/15 SDI MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA), Halogen Free White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.236" (6.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA), Halogen Free | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,28000 € | 0,28 € |
10 | 0,24000 € | 2,40 € |
25 | 0,22560 € | 5,64 € |
50 | 0,21460 € | 10,73 € |
100 | 0,20420 € | 20,42 € |
250 | 0,19148 € | 47,87 € |
500 | 0,18230 € | 91,15 € |
1.000 | 0,17358 € | 173,58 € |
2.500 | 0,16271 € | 406,77 € |
Unit Price without VAT: | 0,28000 € |
---|---|
Unit Price with VAT: | 0,33320 € |