
2558330000 | |
---|---|
DigiKey Part Number | 281-2558330000-ND |
Manufacturer | |
Manufacturer Product Number | 2558330000 |
Description | ESG 9/26 SCM-I MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.024" (26.00mm) | |
Width | 0.354" (9.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,41000 € | 4,10 € |
25 | 0,38400 € | 9,60 € |
50 | 0,36560 € | 18,28 € |
100 | 0,34810 € | 34,81 € |
250 | 0,32628 € | 81,57 € |
500 | 0,31068 € | 155,34 € |
1.000 | 0,29583 € | 295,83 € |
2.500 | 0,27730 € | 693,25 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |