
2558200000 | |
|---|---|
DigiKey Part Number | 281-2558200000-ND |
Manufacturer | |
Manufacturer Product Number | 2558200000 |
Description | THSW 3K 0+60C CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack 1.87" L x 1.46" W x 2.34" H (47.5mm x 37.0mm x 59.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 250VAC, 30VDC | |
Specifications | - | |
Size / Dimension | 1.87" L x 1.46" W x 2.34" H (47.5mm x 37.0mm x 59.5mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,08000 € | 37,08 € |
| Unit Price without VAT: | 37,08000 € |
|---|---|
| Unit Price with VAT: | 44,12520 € |

