
2556580000 | |
---|---|
DigiKey Part Number | 281-2556580000-ND |
Manufacturer | |
Manufacturer Product Number | 2556580000 |
Description | SAIL-M12G-USB-1.0U |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to USB A Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to USB A Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,05000 € | 43,05 € |
Unit Price without VAT: | 43,05000 € |
---|---|
Unit Price with VAT: | 51,22950 € |