
2556040000 | |
---|---|
DigiKey Part Number | 281-2556040000-ND |
Manufacturer | |
Manufacturer Product Number | 2556040000 |
Description | CMA-CTM-7-40-1A-0.3VA-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 A Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 40 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.083" L x 0.748" W (27.51mm x 19.00mm) | |
Height - Seated (Max) | 1.831" (46.51mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,45000 € | 103,45 € |
Unit Price without VAT: | 103,45000 € |
---|---|
Unit Price with VAT: | 123,10550 € |