
2555590000 | |
---|---|
DigiKey Part Number | 281-2555590000-ND |
Manufacturer | |
Manufacturer Product Number | 2555590000 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 24A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Magnesium | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 4,37580 € | 437,58 € |
Unit Price without VAT: | 4,37580 € |
---|---|
Unit Price with VAT: | 5,20720 € |