
2552200000 | |
---|---|
DigiKey Part Number | 281-2552200000-ND |
Manufacturer | |
Manufacturer Product Number | 2552200000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige, Black, Blue, Yellow 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 80.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 105 A | |
Voltage - IEC | 880V | |
Current - UL | 113 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 10-35mm² | |
Features | - | |
Color | Beige, Black, Blue, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,78000 € | 50,78 € |
Unit Price without VAT: | 50,78000 € |
---|---|
Unit Price with VAT: | 60,42820 € |