Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2552190000 | |
|---|---|
DigiKey Part Number | 281-2552190000-ND |
Manufacturer | |
Manufacturer Product Number | 2552190000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige, Blue 2-12 AWG |
Datasheet | Datasheet |
Category | Current - IEC 105 A |
Manufacturer Weidmüller | Voltage - IEC 880V |
Series | Current - UL 113 A |
Packaging Box | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 2-12 AWG |
Type Feed Through | Wire Gauge or Range - mm² 10-35mm² |
Number of Positions 4 | Color Beige, Blue |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 64.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2552110000 | Weidmüller | 0 | 281-2552110000-ND | 40,79000 € | Parametric Equivalent |
| 2552130000 | Weidmüller | 0 | 281-2552130000-ND | 40,34000 € | Parametric Equivalent |
| 2552180000 | Weidmüller | 0 | 281-2552180000-ND | 41,51000 € | Parametric Equivalent |
| 2552180000 | WEE | 57 | 5831-2552180000-ND | 7,58950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,06000 € | 41,06 € |
| Unit Price without VAT: | 41,06000 € |
|---|---|
| Unit Price with VAT: | 48,86140 € |





