Parametric Equivalent

2551580000 | |
|---|---|
DigiKey Part Number | 281-2551580000-ND |
Manufacturer | |
Manufacturer Product Number | 2551580000 |
Description | LSF-SMT 5.00/04/90 1.5SN BK RL P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1057630000 | Weidmüller | 0 | 281-1057630000-ND | 1,58147 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 1,99857 € | 529,62 € |
| Unit Price without VAT: | 1,99857 € |
|---|---|
| Unit Price with VAT: | 2,37830 € |

