
2550740000 | |
---|---|
DigiKey Part Number | 281-2550740000-ND |
Manufacturer | |
Manufacturer Product Number | 2550740000 |
Description | WQB 3 WTL 6/4 FF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 3 | |
Pitch | 0.437" (11.10mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 2,77600 € | 27,76 € |
Unit Price without VAT: | 2,77600 € |
---|---|
Unit Price with VAT: | 3,30344 € |