
2548900000 | |
---|---|
DigiKey Part Number | 281-2548900000-ND |
Manufacturer | |
Manufacturer Product Number | 2548900000 |
Description | HDC MHP 200 MC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 200A | |
Contact Type | Power | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,59000 € | 14,59 € |
10 | 12,40200 € | 124,02 € |
25 | 11,62480 € | 290,62 € |
50 | 11,07000 € | 553,50 € |
100 | 10,54190 € | 1.054,19 € |
250 | 9,88240 € | 2.470,60 € |
500 | 9,41130 € | 4.705,65 € |
Unit Price without VAT: | 14,59000 € |
---|---|
Unit Price with VAT: | 17,36210 € |