
2548140000 | |
|---|---|
DigiKey Part Number | 281-2548140000-ND |
Manufacturer | |
Manufacturer Product Number | 2548140000 |
Description | AFS 4 2C BK/BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 6,37300 € | 63,73 € |
| 25 | 5,63160 € | 140,79 € |
| 50 | 5,18220 € | 259,11 € |
| 100 | 4,81790 € | 481,79 € |
| 250 | 4,44648 € | 1.111,62 € |
| 500 | 4,23360 € | 2.116,80 € |
| 1.000 | 4,06735 € | 4.067,35 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |

