
2547380000 | |
|---|---|
DigiKey Part Number | 281-2547380000-ND |
Manufacturer | |
Manufacturer Product Number | 2547380000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 18.5 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Features Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.177" (4.50mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
Current - IEC 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 1,47278 € | 106,04 € |
| Unit Price without VAT: | 1,47278 € |
|---|---|
| Unit Price with VAT: | 1,75261 € |

