
2544660000 | |
---|---|
DigiKey Part Number | 281-2544660000-ND |
Manufacturer | |
Manufacturer Product Number | 2544660000 |
Description | I/O MODULE 4 ANALOG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCC, CE, cULus, KC, UKCA, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 366,78000 € | 366,78 € |
10 | 307,44500 € | 3.074,45 € |
25 | 289,27800 € | 7.231,95 € |
Unit Price without VAT: | 366,78000 € |
---|---|
Unit Price with VAT: | 436,46820 € |