
2544510000 | |
---|---|
DigiKey Part Number | 281-2544510000-ND |
Manufacturer | |
Manufacturer Product Number | 2544510000 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.50mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA9T), Nylon 9T |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | 6,29492 € | 755,39 € |
Unit Price without VAT: | 6,29492 € |
---|---|
Unit Price with VAT: | 7,49095 € |