
2544040000 | |
---|---|
DigiKey Part Number | 281-2544040000-ND |
Manufacturer | |
Manufacturer Product Number | 2544040000 |
Description | HDC 40D TOBU 1M40G EMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,73000 € | 30,73 € |
10 | 26,11700 € | 261,17 € |
25 | 24,48120 € | 612,03 € |
50 | 23,31340 € | 1.165,67 € |
100 | 22,20170 € | 2.220,17 € |
250 | 20,81344 € | 5.203,36 € |
Unit Price without VAT: | 30,73000 € |
---|---|
Unit Price with VAT: | 36,56870 € |