Hood Connector Top Entry M32 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2544020000

DigiKey Part Number
281-2544020000-ND
Manufacturer
Manufacturer Product Number
2544020000
Description
HDC 24D TOBU 1M32G EMC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
4
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
127,38000 $27,38 $
1023,26900 $232,69 $
2521,81240 $545,31 $
5020,77160 $1.038,58 $
10019,78070 $1.978,07 $
25018,54364 $4.635,91 $
50017,65990 $8.829,95 $
Manufacturers Standard Package
Unit Price without VAT:27,38000 $
Unit Price with VAT:32,58220 $