
2544000000 | |
|---|---|
DigiKey Part Number | 281-2544000000-ND |
Manufacturer | |
Manufacturer Product Number | 2544000000 |
Description | HDC 24D TOLU 1M32G EMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,47000 € | 23,47 € |
| 10 | 19,94900 € | 199,49 € |
| 25 | 18,69960 € | 467,49 € |
| 50 | 17,80720 € | 890,36 € |
| 100 | 16,95790 € | 1.695,79 € |
| 250 | 15,89724 € | 3.974,31 € |
| 500 | 15,13964 € | 7.569,82 € |
| Unit Price without VAT: | 23,47000 € |
|---|---|
| Unit Price with VAT: | 27,92930 € |

