
2543980000 | |
---|---|
DigiKey Part Number | 281-2543980000-ND |
Manufacturer | |
Manufacturer Product Number | 2543980000 |
Description | HDC 24D TSLU 1M32G EMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | - | |
Size | 4 | |
Lock Location | - | |
Thread Size | M32 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,47000 € | 24,47 € |
10 | 20,80000 € | 208,00 € |
25 | 19,49760 € | 487,44 € |
50 | 18,56700 € | 928,35 € |
100 | 17,68160 € | 1.768,16 € |
250 | 16,57584 € | 4.143,96 € |
500 | 15,83756 € | 7.918,78 € |
Unit Price without VAT: | 24,47000 € |
---|---|
Unit Price with VAT: | 29,11930 € |