
2542580000 | |
|---|---|
DigiKey Part Number | 281-2542580000-ND |
Manufacturer | |
Manufacturer Product Number | 2542580000 |
Description | BCF 3.81/04/180LR AU BK BX |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 4 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 4 | Contact Mating Finish Gold |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 17.5A |

