Image for 2542520000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2542520000

DigiKey Part Number
281-2542520000-ND
Manufacturer
Manufacturer Product Number
2542520000
Description
BCF 3.81/17/180LR AU OR BX
Customer Reference
Detailed Description
17 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
Weidmüller
Current - UL
10 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
16-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.14-1.5mm²
Type
Plug, Female Sockets
Color
Orange
Number of Positions
17
Operating Temperature
-50°C ~ 120°C
Positions Per Level
17
Contact Mating Finish
Gold
Number of Levels
1
Features
Ejector Latches, Push Button Actuated
Pitch
0.150" (3.81mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Ingress Protection
IP20
Termination Style
Screwless - Leg Spring, Push-In Spring
Wire Strip Length
9mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17.5A
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.