
2542500000 | |
|---|---|
DigiKey Part Number | 281-2542500000-ND |
Manufacturer | |
Manufacturer Product Number | 2542500000 |
Description | BCF 3.81/15/180LR AU OR BX |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 15 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 15 | Contact Mating Finish Gold |
Number of Levels 1 | Features Ejector Latches, Push Button Actuated |
Pitch 0.150" (3.81mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Ingress Protection IP20 |
Termination Style Screwless - Leg Spring, Push-In Spring | Wire Strip Length 9mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |

