
2541510000 | |
|---|---|
DigiKey Part Number | 281-2541510000-ND |
Manufacturer | |
Manufacturer Product Number | 2541510000 |
Description | BCF 3.81/17/180 AU OR BX |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Obsolete | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 17 | Contact Mating Finish Gold |
Positions Per Level 17 | Features Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 17.5A | Insulation Height 0.311" (7.90mm) |
Voltage - IEC 320 V |

