
2540920000 | |
|---|---|
DigiKey Part Number | 281-2540920000-ND |
Manufacturer | |
Manufacturer Product Number | 2540920000 |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3, 3, 3 |
Manufacturer Weidmüller | Output Type Digital (12) |
Packaging Box | Voltage - Supply 24 ~ 90VAC, 24 ~ 90VDC |
Part Status Active | Mounting Type Panel Mount |
Type Energy Monitor | Termination Style Screw Terminal |
Measuring Type Current (3-Phase), Voltage | Ingress Protection IP40 |
Measuring Range 1 ~ 5A, 277 ~ 480VAC | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Black Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,52000 € | 533,52 € |
| 10 | 481,96200 € | 4.819,62 € |
| Unit Price without VAT: | 533,52000 € |
|---|---|
| Unit Price with VAT: | 634,88880 € |

