2540900000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2540900000

DigiKey Part Number
281-2540900000-ND
Manufacturer
Manufacturer Product Number
2540900000
Description
ENERGY MONITOR LCD PANEL MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Frequency, Voltage
Measuring Range
1 ~ 5A, 277 ~ 480VAC, 0 ~ 20Hz
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
3, 3, 3
Display Characters - Height
-
Output Type
Digital (10)
Voltage - Supply
24 ~ 90VAC, 24 ~ 90VDC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1791,96000 €791,96 €
10670,58200 €6.705,82 €
Manufacturers Standard Package
Unit Price without VAT:791,96000 €
Unit Price with VAT:942,43240 €