
2540860000 | |
---|---|
DigiKey Part Number | 281-2540860000-ND |
Manufacturer | |
Manufacturer Product Number | 2540860000 |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage | |
Measuring Range | 1 ~ 5A, 277 ~ 480VAC | |
Display Type | LCD | |
Number of Characters Per Row | 3, 3, 3 | |
Display Characters - Height | - | |
Output Type | Digital (12) | |
Voltage - Supply | 24 ~ 90VAC, 24 ~ 90VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 649,82000 € | 649,82 € |
Unit Price without VAT: | 649,82000 € |
---|---|
Unit Price with VAT: | 773,28580 € |