
2540790000 | |
---|---|
DigiKey Part Number | 281-2540790000-ND |
Manufacturer | |
Manufacturer Product Number | 2540790000 |
Description | TERM BLK 16POS ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 3.972" (100.88mm) | |
Panel Thickness | - | |
Positions Per Level | 16 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Orange | |
Features | Lock Opening | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | 10,59444 € | 190,70 € |
Unit Price without VAT: | 10,59444 € |
---|---|
Unit Price with VAT: | 12,60738 € |