3 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2540450000

DigiKey Part Number
281-2540450000-ND
Manufacturer
Manufacturer Product Number
2540450000
Description
TERM BLOCK PLUG 3POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32A
Manufacturer
Weidmüller
Voltage - IEC
800 V
Series
Current - UL
30 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
3
Color
Beige, Blue, Green
Positions Per Level
3
Operating Temperature
-60°C ~ 130°C
Number of Levels
1
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
10mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Housing Material
Thermoplastic, Wemid
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
255,61600 €140,40 €
Manufacturers Standard Package
Unit Price without VAT:5,61600 €
Unit Price with VAT:6,68304 €