



2540170000 | |
---|---|
DigiKey Part Number | 281-2540170000-ND |
Manufacturer | |
Manufacturer Product Number | 2540170000 |
Description | PE TERMINAL, PUSH IN, 4 MM, 800 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Voltage - IEC | 800V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,09000 € | 6,09 € |
10 | 4,32000 € | 43,20 € |
25 | 3,79960 € | 94,99 € |
50 | 3,48080 € | 174,04 € |
100 | 3,22010 € | 322,01 € |
250 | 2,95232 € | 738,08 € |
500 | 2,79794 € | 1.398,97 € |
1.000 | 2,67693 € | 2.676,93 € |
Unit Price without VAT: | 6,09000 € |
---|---|
Unit Price with VAT: | 7,24710 € |