
2540100000 | |
|---|---|
DigiKey Part Number | 281-2540100000-ND |
Manufacturer | |
Manufacturer Product Number | 2540100000 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Plug Connection 6.1mm |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Weidmüller | Current - UL 30 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Plug Connection | Housing Color Blue |
Mounting Type DIN Rail | Length 3.858" (97.99mm) |
Number of Positions 4 | Height (Max) 1.555" (39.50mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 12mm |
Current - IEC 32 A | Operating Temperature -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,23280 € | 111,64 € |
| Unit Price without VAT: | 2,23280 € |
|---|---|
| Unit Price with VAT: | 2,65703 € |

