
2539410000 | |
|---|---|
DigiKey Part Number | 281-2539410000-ND |
Manufacturer | |
Manufacturer Product Number | 2539410000 |
Description | THM ET 28/28 WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Weidmüller | Length 1.102" (28.00mm) |
Series | Width 1.102" (28.00mm) |
Packaging Bulk | Location Not Noted |
Part Status Active | Material - Body Polypropylene |
Label Type Die Cut | For Use With/Related Products Ink Jet Printer |
Applications Cable and Wire Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12775 € | 191,62 € |
| Unit Price without VAT: | 0,12775 € |
|---|---|
| Unit Price with VAT: | 0,15202 € |

