
2538120000 | |
---|---|
DigiKey Part Number | 281-2538120000-ND |
Manufacturer | |
Manufacturer Product Number | 2538120000 |
Description | TERM BLOCK PLUG 13POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 13 | |
Positions Per Level | 13 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17.5A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.594" (15.09mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 10,77333 € | 323,20 € |
Unit Price without VAT: | 10,77333 € |
---|---|
Unit Price with VAT: | 12,82026 € |