2536680000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2536690000

DigiKey Part Number
281-2536690000-ND
Manufacturer
Manufacturer Product Number
2536690000
Description
IE-WLT-VL-AP-BR-CL-EU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
DHCP, DNS, HTTP, HTTPS, ICMP, IP, LLDP, Proxy ARP, Radius, SNMP, SNTP, STP/RSTP, TCP, UDP, VLAN Access Point Ethernet, RJ-45, RS-232, WLAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Function
Access Point
Modulation or Protocol
DHCP, DNS, HTTP, HTTPS, ICMP, IP, LLDP, Proxy ARP, Radius, SNMP, SNTP, STP/RSTP, TCP, UDP, VLAN
Frequency
2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.24GHz, 5.26GHz ~ 5.32GHz, 5.5GHz ~ 5.7GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, WLAN
Sensitivity
-93dBm
Power - Output
26dBm
Data Rate (Max)
300Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1915,76000 €915,76 €
10819,22600 €8.192,26 €
Manufacturers Standard Package
Unit Price without VAT:915,76000 €
Unit Price with VAT:1.089,75440 €