
2536650000 | |
---|---|
DigiKey Part Number | 281-2536650000-ND |
Manufacturer | |
Manufacturer Product Number | 2536650000 |
Description | IE-WLT-BL-AP-CL-EU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | DHCP, DNS, HTTP, HTTPS, ICMP, IP, LLDP, Proxy ARP, Radius, SNMP, SNTP, STP/RSTP, TCP, UDP, VLAN Access Point Ethernet, RJ-45, RS-232, WLAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | DHCP, DNS, HTTP, HTTPS, ICMP, IP, LLDP, Proxy ARP, Radius, SNMP, SNTP, STP/RSTP, TCP, UDP, VLAN | |
Frequency | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.24GHz, 5.26GHz ~ 5.32GHz, 5.5GHz ~ 5.7GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, WLAN | |
Sensitivity | -93dBm | |
Power - Output | 26dBm | |
Data Rate (Max) | 300Mbps | |
Features | IP30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 684,82000 € | 684,82 € |
10 | 611,34200 € | 6.113,42 € |
Unit Price without VAT: | 684,82000 € |
---|---|
Unit Price with VAT: | 814,93580 € |