2535090000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2535090000

DigiKey Part Number
281-2535090000-ND
Manufacturer
Manufacturer Product Number
2535090000
Description
HDC HE 16 MQT BL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
6
Termination Style
Screw
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,04000 €22,04 €
1018,73000 €187,30 €
2517,55720 €438,93 €
5016,71940 €835,97 €
10015,92190 €1.592,19 €
25014,92612 €3.731,53 €
50014,21470 €7.107,35 €
Manufacturers Standard Package
Unit Price without VAT:22,04000 €
Unit Price with VAT:26,22760 €