2535080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2535080000

DigiKey Part Number
281-2535080000-ND
Manufacturer
Manufacturer Product Number
2535080000
Description
HDC HE 10 MQT BL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert 10+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
10+Ground
Size
4
Termination Style
Screw
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,74000 €16,74 €
1014,22300 €142,23 €
2513,33280 €333,32 €
5012,69640 €634,82 €
10012,09070 €1.209,07 €
25011,33448 €2.833,62 €
50010,79410 €5.397,05 €
Manufacturers Standard Package
Unit Price without VAT:16,74000 €
Unit Price with VAT:19,92060 €