



2531320000 | |
---|---|
DigiKey Part Number | 281-2531320000-ND |
Manufacturer | |
Manufacturer Product Number | 2531320000 |
Description | A2T 2.5 3C PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,78000 € | 13,78 € |
10 | 9,81900 € | 98,19 € |
25 | 8,73120 € | 218,28 € |
50 | 8,08020 € | 404,01 € |
100 | 7,55630 € | 755,63 € |
250 | 7,02632 € | 1.756,58 € |
500 | 6,72436 € | 3.362,18 € |
1.000 | 6,48945 € | 6.489,45 € |
Unit Price without VAT: | 13,78000 € |
---|---|
Unit Price with VAT: | 16,39820 € |