



2531310000 | |
---|---|
DigiKey Part Number | 281-2531310000-ND |
Manufacturer | |
Manufacturer Product Number | 2531310000 |
Description | A2T 2.5 3C VL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 19 A | |
Voltage - IEC | 550V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,79000 € | 8,79 € |
10 | 6,23500 € | 62,35 € |
25 | 5,50960 € | 137,74 € |
50 | 5,06920 € | 253,46 € |
100 | 4,71220 € | 471,22 € |
250 | 4,34804 € | 1.087,01 € |
500 | 4,13934 € | 2.069,67 € |
1.000 | 3,97631 € | 3.976,31 € |
Unit Price without VAT: | 8,79000 € |
---|---|
Unit Price with VAT: | 10,46010 € |