
2531300000 | |
|---|---|
DigiKey Part Number | 281-2531300000-ND |
Manufacturer | |
Manufacturer Product Number | 2531300000 |
Description | A2T 2.5 3C FT-PE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 22 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 6 | Color Beige |
Number of Levels 2; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,03280 € | 351,64 € |
| Unit Price without VAT: | 7,03280 € |
|---|---|
| Unit Price with VAT: | 8,36903 € |

