
2530780000 | |
---|---|
DigiKey Part Number | 281-2530780000-ND |
Manufacturer | |
Manufacturer Product Number | 2530780000 |
Description | SAIE-M12BL-0.3VFM16-1.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,50000 € | 28,50 € |
10 | 24,22400 € | 242,24 € |
25 | 22,70800 € | 567,70 € |
50 | 21,62460 € | 1.081,23 € |
100 | 20,59340 € | 2.059,34 € |
250 | 19,30560 € | 4.826,40 € |
Unit Price without VAT: | 28,50000 € |
---|---|
Unit Price with VAT: | 33,91500 € |