Surge Protection Device (SPD) MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2530620000

DigiKey Part Number
281-4023-ND
Manufacturer
Manufacturer Product Number
2530620000
Description
SPD TYPE 2 MCOV 1 POLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Weidmüller
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Short Circuit Rating (SCCR)
50 kA
Packaging
Box
Voltage - Protection Rating (VPR)
2.5 kV
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Type 2
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1268,12000 €268,12 €
5222,18400 €1.110,92 €
10204,78500 €2.047,85 €
50169,10400 €8.455,20 €
Manufacturers Standard Package
Unit Price without VAT:268,12000 €
Unit Price with VAT:319,06280 €