
2529770000 | |
---|---|
DigiKey Part Number | 281-2529770000-ND |
Manufacturer | |
Manufacturer Product Number | 2529770000 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 33 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.449" (11.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | 5,66271 € | 271,81 € |
Unit Price without VAT: | 5,66271 € |
---|---|
Unit Price with VAT: | 6,73862 € |